Part Details for 6A12-P4 by Advanced Energy Industries Inc
Overview of 6A12-P4 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A12-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A12-P4-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
48 In Stock |
|
$444.6100 | Buy Now |
DISTI #
6A12-P4
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W PCB Mount - Bulk (Alt: 6A12-P4) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$457.2804 / $508.8554 | Buy Now |
|
Onlinecomponents.com |
45 Partner Stock |
|
$489.7800 / $518.4000 | Buy Now |