Part Details for 6A12-P4-I5-25PPM-M-E by Advanced Energy Industries Inc
Overview of 6A12-P4-I5-25PPM-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-06A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-16A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
144-06A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 6A12-P4-I5-25PPM-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A12-P4-I5-25PPM-M-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$862.2100 | Buy Now |
DISTI #
6A12-P4-I5-25PPM-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W Chassis Mount - Bulk (Alt: 6A12-P4-I5-25PPM-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$718.2628 | Buy Now |
DISTI #
324-6A12P4I525PPMME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +6000V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Mu Metal shield, Eared mounting flange | 0 |
|
$847.2200 / $862.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$773.2100 / $817.6900 | Buy Now |