Part Details for 6A12-N4 by Advanced Energy Industries Inc
Overview of 6A12-N4 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A12-N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A12-N4-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44 In Stock |
|
$444.6100 | Buy Now |
DISTI #
6A12-N4
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W PCB Mount - Bulk (Alt: 6A12-N4) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$457.2804 / $508.8554 | Buy Now |
DISTI #
324-6A12N4
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -6000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface RoHS: Compliant | 0 |
|
$511.8200 / $538.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$480.1800 / $508.2400 | Buy Now |