Part Details for 6A12-N4-I5 by Advanced Energy Industries Inc
Overview of 6A12-N4-I5 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A12-N4-I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A12-N4-I5-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$608.9233 | Buy Now |
DISTI #
6A12-N4-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W PCB Mount - Bulk (Alt: 6A12-N4-I5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$516.7272 / $575.0071 | Buy Now |
DISTI #
324-6A12N4I5
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -6000V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls RoHS: Compliant | 1 |
|
$593.6500 / $608.8900 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$553.4500 / $585.8000 | Buy Now | |
|
Master Electronics |
1 Partner Stock |
|
$553.4500 / $585.8000 | Buy Now |