Part Details for 6A12-N4-I5-25PPM-F-M-C by Advanced Energy Industries Inc
Overview of 6A12-N4-I5-25PPM-F-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A12-N4-I5-25PPM-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A12-N4-I5-25PPM-F-M-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$1,211.7900 | Buy Now |
DISTI #
6A12-N4-I5-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W PCB Mount - Bulk (Alt: 6A12-N4-I5-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,063.7693 / $1,183.7480 | Buy Now |
DISTI #
324-6A12N4I525PPMFMC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -6000V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Aluminum Ca | 0 |
|
$1,190.7300 / $1,211.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,100.2900 / $1,165.3000 | Buy Now |