Part Details for 6A100GB0 by Taiwan Semiconductor
Overview of 6A100GB0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6A100GB0
6A100GB0 CAD Models
6A100GB0 Part Data Attributes
|
6A100GB0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
6A100GB0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 6A100GB0
This table gives cross-reference parts and alternative options found for 6A100GB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A100GB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6A100 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | 6A100GB0 vs 6A100 |
6A100GHR0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | 6A100GB0 vs 6A100GHR0 |
6A100GB0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | 6A100GB0 vs 6A100GB0G |
6A100GA0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | 6A100GB0 vs 6A100GA0 |