Part Details for 6A1-B by Diodes Incorporated
Overview of 6A1-B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Automotive
Part Details for 6A1-B
6A1-B CAD Models
6A1-B Part Data Attributes
|
6A1-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
6A1-B
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A1-B
This table gives cross-reference parts and alternative options found for 6A1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A1GP | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, PLASTIC, R-6, 2 PIN, Rectifier Diode | Micro Commercial Components | 6A1-B vs 6A1GP |
GPP60BHE3/54 | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | 6A1-B vs GPP60BHE3/54 |
6A1 | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | 6A1-B vs 6A1 |
6A1 | Rectifier Diode | Shenzhen Yixinsemi Electronics Co Ltd | 6A1-B vs 6A1 |
6A1 | Rectifier Diode, | SynSemi Inc | 6A1-B vs 6A1 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Diotec Semiconductor AG | 6A1-B vs P600B |
6A1-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | 6A1-B vs 6A1-GT3 |
6A1 | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | Master Instrument Corp | 6A1-B vs 6A1 |
6A1 | Standard Recovery Rectifiers; VRRM MAX (V): 100V; IAV MAX (A): 6A; VFM MAX (V): 1V; @ IF (A): 6A; IFSM MAX (A): 340A; IR MAX (UA): 10uA; @VR (V): 100V; Package: R-6 | Galaxy Microelectronics | 6A1-B vs 6A1 |
6A1 | Rectifier Diode | Shandong Yiguang Electronic Joint Stock Co Ltd | 6A1-B vs 6A1 |