There are no models available for this part yet.
Overview of 6A-181WP12-187 by ENG Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6A-181WP12-187 by ENG Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3209-6A-181WP12-187-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
36 In Stock |
|
$13.5600 / $20.0000 | Buy Now |