Part Details for 6TX2JRB273JCS by Samwha Electronics
Overview of 6TX2JRB273JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TX2JRB273JCS
6TX2JRB273JCS CAD Models
6TX2JRB273JCS Part Data Attributes
|
6TX2JRB273JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TX2JRB273JCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TX2JRB273JCS
This table gives cross-reference parts and alternative options found for 6TX2JRB273JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2JRB273JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHD0630J27300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2JRB273JCS vs MMHD0630J27300000050 |
PM53C270005630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TX2JRB273JCS vs PM53C270005630 |
ECQE6273RJ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TX2JRB273JCS vs ECQE6273RJ |
QXN2J273JTP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 6TX2JRB273JCS vs QXN2J273JTP |
6TX2JRB273JAM | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2JRB273JCS vs 6TX2JRB273JAM |
630MMG273JTS | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6TX2JRB273JCS vs 630MMG273JTS |
MMCS0630J27300000200 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2JRB273JCS vs MMCS0630J27300000200 |
MEB-273J0630DT1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TX2JRB273JCS vs MEB-273J0630DT1106 |
MEB-273J0630DB1108 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TX2JRB273JCS vs MEB-273J0630DB1108 |
MMC273J630BFK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2JRB273JCS vs MMC273J630BFK |