Part Details for 6TX2JRB152JCS by Samwha Electronics
Overview of 6TX2JRB152JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TX2JRB152JCS
6TX2JRB152JCS CAD Models
6TX2JRB152JCS Part Data Attributes
|
6TX2JRB152JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TX2JRB152JCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TX2JRB152JCS
This table gives cross-reference parts and alternative options found for 6TX2JRB152JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2JRB152JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC152J630RDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2JRB152JCS vs MMC152J630RDK |
MMX152J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2JRB152JCS vs MMX152J630AD |
6TX2JRB152JAM | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2JRB152JCS vs 6TX2JRB152JAM |
MMX152J630RD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2JRB152JCS vs MMX152J630RD |
MMHV0630J15200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2JRB152JCS vs MMHV0630J15200000200 |
MMX152J630AC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2JRB152JCS vs MMX152J630AC |
MMX152J630BDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2JRB152JCS vs MMX152J630BDK |
MMX152J630BD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2JRB152JCS vs MMX152J630BD |
MMHD0630J15200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2JRB152JCS vs MMHD0630J15200000075 |
MMX152J630RDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2JRB152JCS vs MMX152J630RDK |