Part Details for 6TX2GRB822JAF by Samwha Electronics
Overview of 6TX2GRB822JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TX2GRB822JAF
6TX2GRB822JAF CAD Models
6TX2GRB822JAF Part Data Attributes
|
6TX2GRB822JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TX2GRB822JAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TX2GRB822JAF
This table gives cross-reference parts and alternative options found for 6TX2GRB822JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2GRB822JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX822J400BDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB822JAF vs MMX822J400BDK |
5TY2GRB822JCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB822JAF vs 5TY2GRB822JCS |
MMC822J400ADK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB822JAF vs MMC822J400ADK |
6TX2GRB822JAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB822JAF vs 6TX2GRB822JAM |
400F2D822J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 6TX2GRB822JAF vs 400F2D822J |
MMX822J400RDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB822JAF vs MMX822J400RDK |
MMC822J400AD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB822JAF vs MMC822J400AD |
MMC822J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB822JAF vs MMC822J400RCK |
5TY2GRB822JAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB822JAF vs 5TY2GRB822JAM |
MMX822J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB822JAF vs MMX822J400RCK |