Part Details for 6TX2GRB682JAM by Samwha Electronics
Overview of 6TX2GRB682JAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TX2GRB682JAM
6TX2GRB682JAM CAD Models
6TX2GRB682JAM Part Data Attributes
|
6TX2GRB682JAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TX2GRB682JAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TX2GRB682JAM
This table gives cross-reference parts and alternative options found for 6TX2GRB682JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2GRB682JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC682J400ADK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB682JAM vs MMC682J400ADK |
MMC682J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB682JAM vs MMC682J400RCK |
MMX682J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB682JAM vs MMX682J400ACK |
MMX682J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB682JAM vs MMX682J400BCK |
MMX682J400ADK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB682JAM vs MMX682J400ADK |
6TX2GRB682JAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB682JAM vs 6TX2GRB682JAN |
AMZ682J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB682JAM vs AMZ682J400ACK |
400F2S682J | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TX2GRB682JAM vs 400F2S682J |
6030.00685400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6TX2GRB682JAM vs 6030.00685400A |
5TY2GRB682JCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB682JAM vs 5TY2GRB682JCS |