Part Details for 6TX2GRB392MAM by Samwha Electronics
Overview of 6TX2GRB392MAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TX2GRB392MAM
6TX2GRB392MAM CAD Models
6TX2GRB392MAM Part Data Attributes
|
6TX2GRB392MAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TX2GRB392MAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TX2GRB392MAM
This table gives cross-reference parts and alternative options found for 6TX2GRB392MAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2GRB392MAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2GRB392MRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB392MAM vs 6TX2GRB392MRN |
PM14B390020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TX2GRB392MAM vs PM14B390020400 |
5TY2GRB392MAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB392MAM vs 5TY2GRB392MAF |
5TY2GRB392MAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB392MAM vs 5TY2GRB392MAN |
PM14C390020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TX2GRB392MAM vs PM14C390020400 |
5TY2GRB392MAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB392MAM vs 5TY2GRB392MAM |
PM15B390020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TX2GRB392MAM vs PM15B390020400 |
PM15C390020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TX2GRB392MAM vs PM15C390020400 |
6TX2GRB392MCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB392MAM vs 6TX2GRB392MCS |
5TY2GRB392MCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB392MAM vs 5TY2GRB392MCS |