Part Details for 6TX2GRB273JAM by Samwha Electronics
Overview of 6TX2GRB273JAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TX2GRB273JAM
6TX2GRB273JAM CAD Models
6TX2GRB273JAM Part Data Attributes
|
6TX2GRB273JAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TX2GRB273JAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TX2GRB273JAM
This table gives cross-reference parts and alternative options found for 6TX2GRB273JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2GRB273JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV0400J2730000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2GRB273JAM vs MMHV0400J2730000D210 |
MDDSA2G273JT | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TX2GRB273JAM vs MDDSA2G273JT |
MMHV0400J27300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2GRB273JAM vs MMHV0400J27300000200 |
AMZF0400J27300000050 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TX2GRB273JAM vs AMZF0400J27300000050 |
DMPE273J2G | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TX2GRB273JAM vs DMPE273J2G |
AMZ273J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TX2GRB273JAM vs AMZ273J400BCK |
PM15C270005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TX2GRB273JAM vs PM15C270005400 |
X678.027-5-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6TX2GRB273JAM vs X678.027-5-400 |
5TY2GRB273JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB273JAM vs 5TY2GRB273JAF |
6TX2GRB273JCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2GRB273JAM vs 6TX2GRB273JCS |