Datasheets
6TX2GRB153MAM by: Samwha Electronics

CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 6TX2GRB153MAM by Samwha Electronics

Overview of 6TX2GRB153MAM by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 6TX2GRB153MAM

6TX2GRB153MAM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6TX2GRB153MAM Part Data Attributes

6TX2GRB153MAM Samwha Electronics
Buy Now Datasheet
Compare Parts:
6TX2GRB153MAM Samwha Electronics CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series TX
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 6TX2GRB153MAM

This table gives cross-reference parts and alternative options found for 6TX2GRB153MAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2GRB153MAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6EB2GBB153MRN100DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TX2GRB153MAM vs 6EB2GBB153MRN100DF
6EB2GBB153MAM100DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TX2GRB153MAM vs 6EB2GBB153MAM100DF
6EB2GRB153MAG100DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TX2GRB153MAM vs 6EB2GRB153MAG100DF
MDDSA2G153MT2C3 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd 6TX2GRB153MAM vs MDDSA2G153MT2C3
6TL2GRB153MAN Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6TX2GRB153MAM vs 6TL2GRB153MAN
MDDSA2G153M CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd 6TX2GRB153MAM vs MDDSA2G153M
X624.015-20-400 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED ASC Capacitors 6TX2GRB153MAM vs X624.015-20-400
5TY2GRB153MCS CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TX2GRB153MAM vs 5TY2GRB153MCS
DMPE153M2G-RS Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation 6TX2GRB153MAM vs DMPE153M2G-RS
6EB2GRB153MRG100DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TX2GRB153MAM vs 6EB2GRB153MRG100DF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6TX2GRB153MAM by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6TX2GRB153MAM by Samwha Electronics

Select Manufacturer
Which Manufacturer of 6TX2GRB153MAM would you like to use for your alert(s)?
  • Please alert me when 6TX2GRB153MAM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6TX2GRB153MAM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6TX2GRB153MAM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6TX2GRB153MAM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6TX2GRB153MAM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6TX2GRB153MAM by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: