6TX2DRB822KRN
Samwha Electronics
Description: CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 6TX2DRB822KRN by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6TX2DRB822KRN by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6TX2DRB822KRN by Samwha Electronics

6TX2DRB822KRN
Samwha Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
TX
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 6TX2DRB822KRN
    Samwha Electronics
    CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 6TX2DRB822KRN

This table gives cross-reference parts and alternative options found for 6TX2DRB822KRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2DRB822KRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TX2DRB822KAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TX2DRB822KRN vs 6TX2DRB822KAF
ECQB2822KF4 CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 6TX2DRB822KRN vs ECQB2822KF4
ECQB2822KF9 CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 6TX2DRB822KRN vs ECQB2822KF9
6TX2DRB822KAN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TX2DRB822KRN vs 6TX2DRB822KAN
ECQB2822KFW CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 6TX2DRB822KRN vs ECQB2822KFW
5TY2DRB822KAM CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TX2DRB822KRN vs 5TY2DRB822KAM
ECQB2822RKF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 6TX2DRB822KRN vs ECQB2822RKF
200F2S822K CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6TX2DRB822KRN vs 200F2S822K
5TY2DRB822KAN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TX2DRB822KRN vs 5TY2DRB822KAN
ECQB2822KF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 6TX2DRB822KRN vs ECQB2822KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6TX2DRB822KRN by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6TX2DRB822KRN by Samwha Electronics

  • Please alert me when 6TX2DRB822KRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6TX2DRB822KRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6TX2DRB822KRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6TX2DRB822KRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6TX2DRB822KRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6TX2DRB822KRN by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: