Part Details for 6TX2DRB822KAM by Samwha Electronics
Overview of 6TX2DRB822KAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TX2DRB822KAM
6TX2DRB822KAM CAD Models
6TX2DRB822KAM Part Data Attributes
|
6TX2DRB822KAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TX2DRB822KAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TX2DRB822KAM
This table gives cross-reference parts and alternative options found for 6TX2DRB822KAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2DRB822KAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB2822KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6TX2DRB822KAM vs ECQB2822KF9 |
5TY2DRB822KAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB822KAM vs 5TY2DRB822KAF |
5TY2DRB822KRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB822KAM vs 5TY2DRB822KRN |
6TX2DRB822KCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB822KAM vs 6TX2DRB822KCS |
ECQB2822KFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6TX2DRB822KAM vs ECQB2822KFW |
ECQB2822KF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6TX2DRB822KAM vs ECQB2822KF5 |
200F2S822K | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TX2DRB822KAM vs 200F2S822K |
6TX2DRB822KRN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB822KAM vs 6TX2DRB822KRN |
5TY2DRB822KAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB822KAM vs 5TY2DRB822KAN |
ECQB2822KF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6TX2DRB822KAM vs ECQB2822KF |