Part Details for 6TX2DRB682JRN by Samwha Electronics
Overview of 6TX2DRB682JRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TX2DRB682JRN
6TX2DRB682JRN CAD Models
6TX2DRB682JRN Part Data Attributes
|
6TX2DRB682JRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TX2DRB682JRN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TX2DRB682JRN
This table gives cross-reference parts and alternative options found for 6TX2DRB682JRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TX2DRB682JRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2DRB682JAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB682JRN vs 5TY2DRB682JAF |
6TX2DRB682JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB682JRN vs 6TX2DRB682JCS |
ECQB2682JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6TX2DRB682JRN vs ECQB2682JF4 |
6TX2DRB682JAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB682JRN vs 6TX2DRB682JAM |
5TY2DRB682JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TX2DRB682JRN vs 5TY2DRB682JCS |
NRP682J200L13F2 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 6TX2DRB682JRN vs NRP682J200L13F2 |
503N2003682JR | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 6TX2DRB682JRN vs 503N2003682JR |
ECQB2682RJF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6TX2DRB682JRN vs ECQB2682RJF |
ECQB2682JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6TX2DRB682JRN vs ECQB2682JF9 |
NRP682J200L10MM | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 6TX2DRB682JRN vs NRP682J200L10MM |