-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2790
|
Newark | Cap, 150Μf, 6.3V, 20% Rohs Compliant: Yes |Panasonic 6TPG150M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7150 / $1.6400 | Buy Now |
DISTI #
98W1034
|
Newark | Discont Ltb 09/30/2023 Rohs Compliant: Yes |Panasonic 6TPG150M RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.6740 | Buy Now |
DISTI #
V72:2272_11307291
|
Arrow Electronics | Cap Tant Polymer 150uF 6.3VDC B15G CASE 20%( 3.5 X 2.8 X 1.4mm) Inward L SMD 3528-15 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2205 Container: Cut Strips | Americas - 1403 |
|
$0.4999 / $0.5254 | Buy Now |
DISTI #
70323946
|
RS | 150uF SMD Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPG150M RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 | RFQ |
|
Onlinecomponents.com | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B15G, 70 mohm, 1411 [3528-14 Metric] RoHS: Compliant |
2500 In Stock |
|
$0.5450 / $0.6710 | Buy Now |
DISTI #
69860987
|
Verical | Cap Tant Polymer 150uF 6.3VDC B15G CASE 20%( 3.5 X 2.8 X 1.4mm) Inward L SMD 3528-15 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$0.7410 / $0.8723 | Buy Now |
DISTI #
61202123
|
Verical | Cap Tant Polymer 150uF 6.3VDC B15G CASE 20%( 3.5 X 2.8 X 1.4mm) Inward L SMD 3528-15 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2205 | Americas - 1403 |
|
$0.5254 | Buy Now |
|
Quest Components | 1484 |
|
$0.7740 / $2.0640 | Buy Now | |
|
Quest Components | 875 |
|
$1.4100 / $3.7600 | Buy Now | |
DISTI #
6TPG150M
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 6.3 V, � 20%, B15G, 70 mohm, 1411 [3528-14 Metric] - Tape and Reel (Alt: 6TPG150M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPG150M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPG150M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.0945 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1000 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPG150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPG150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520M157M006ANE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPG150M vs T520M157M006ANE200 |
T543M157M006ATS0707640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPG150M vs T543M157M006ATS0707640 |
T520M157M006AHE150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | 6TPG150M vs T520M157M006AHE150 |
T543M157M006ATS150WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPG150M vs T543M157M006ATS150WAFL |
T520M157M006ATE1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPG150M vs T520M157M006ATE1507280 |
T543M157M006ATW0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | 6TPG150M vs T543M157M006ATW0707280 |
T543M157M006AHW0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | 6TPG150M vs T543M157M006AHW0707280 |
T543M157M006ATE070WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPG150M vs T543M157M006ATE070WAFL |
T543M157M006ATS0707610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPG150M vs T543M157M006ATS0707610 |
T543M157M006ATW1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | 6TPG150M vs T543M157M006ATW1507280 |