-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3400
|
Newark | Cap, 220Μf, 6.3V, 20%, 2917, Capacitance:220Μf, Voltage Rating:6.3V, Product Range:Poscap Tpf Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.012Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 6TPF220ML RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 460 |
|
$0.9690 / $2.3000 | Buy Now |
DISTI #
98W1022
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, 20%, 2917, Full Reel, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D3L, Esr:0.012Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 6TPF220ML RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8610 / $1.0300 | Buy Now |
DISTI #
P16635CT-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12287 In Stock |
|
$0.9005 / $2.7600 | Buy Now |
DISTI #
6TPF220ML
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ? 20%, D3L, 12 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 6TPF220ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8608 / $0.9747 | Buy Now |
DISTI #
667-6TPF220ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm RoHS: Compliant | 2913 |
|
$0.9000 / $2.3600 | Buy Now |
DISTI #
V72:2272_07467092
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1250 |
|
$1.0304 / $1.2817 | Buy Now |
DISTI #
70323931
|
RS | Capacitor, Tantalum,6.3VDC,220uF,12mohm, T&R | Panasonic Electronic Components 6TPF220ML RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.7100 | RFQ |
|
Future Electronics | TPF Series 220 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R RoHS: Compliant |
2500 In Stock |
|
$0.8520 / $0.9590 | Buy Now |
DISTI #
63285933
|
Verical | Cap Tant Polymer 220uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2232 | Americas - 2500 |
|
$1.1427 / $1.2467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPF220ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPF220ML
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TPF220ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPF220ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D227M006ATE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPF220ML vs T520D227M006ATE018 |
T543D227M006AKW009 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 6TPF220ML vs T543D227M006AKW009 |
T520D227M006ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPF220ML vs T520D227M006ATE025 |
6TPF220M5L | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | 6TPF220ML vs 6TPF220M5L |
T520D227M006APE0077280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPF220ML vs T520D227M006APE0077280 |
NTP227M6.3TRD(55) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 6TPF220ML vs NTP227M6.3TRD(55) |
T520D227M006AHE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF220ML vs T520D227M006AHE009 |
T520D227M006AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF220ML vs T520D227M006AHE0067280 |
T543D227M006AKW0077280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | 6TPF220ML vs T543D227M006AKW0077280 |
6TPF220MFL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TPF220ML vs 6TPF220MFL |