-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W1014
|
Newark | Tantalum Capacitor, 470Uf, 6.3V, 20%, 2917, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D15E, Esr:0.035Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 6TPE470MAZU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
98W1015
|
Newark | Tantalum Capacitor, 470Uf, 6.3V, 20%, 2917, Full Reel, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D15E, Esr:0.035Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 6TPE470MAZU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P16630CT-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11448 In Stock |
|
$0.9492 / $2.8600 | Buy Now |
DISTI #
V72:2272_07468266
|
Arrow Electronics | Cap Tant Polymer 470uF 6.3VDC D15E CASE 20%( 7.3 X 4.3 X 1.4mm) SMD 7343 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2208 Container: Cut Strips | Americas - 1560 |
|
$0.9166 / $1.0257 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 470uF 6.3VDC D15E CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343 0.035 Ohm 105°C T/R RoHS: Compliant |
13000 In Stock |
|
$0.8900 / $1.2900 | Buy Now |
DISTI #
60928094
|
Verical | Cap Tant Polymer 470uF 6.3VDC D15E CASE 20%( 7.3 X 4.3 X 1.4mm) SMD 7343 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2201 | Americas - 13000 |
|
$1.0824 / $1.5176 | Buy Now |
DISTI #
61596008
|
Verical | Cap Tant Polymer 470uF 6.3VDC D15E CASE 20%( 7.3 X 4.3 X 1.4mm) SMD 7343 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2208 | Americas - 1560 |
|
$0.9166 / $1.0257 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.7980 / $2.1280 | Buy Now | |
|
Quest Components | 2375 |
|
$2.1090 / $4.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE470MAZU
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE470MAZU
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |