-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7062
|
Newark | Cap, Tantalum Polymer, 220Uf, 6.3Vdc/Smd, Capacitance:220Μf, Voltage Rating:6.3V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B2, Esr:0.035Ohm, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 6TPE220MAZB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.4850 / $0.5030 | Buy Now |
DISTI #
89Y2776
|
Newark | Capacitor, 220Uf, 6.3V, 1411, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B2, Esr:0.035Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 6TPE220MAZB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5720 / $1.4100 | Buy Now |
DISTI #
P16245CT-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44370 In Stock |
|
$0.4885 / $1.4900 | Buy Now |
DISTI #
6TPE220MAZB
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ? 20%, B2, 35 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TPE220MAZB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3634 / $0.3967 | Buy Now |
DISTI #
667-6TPE220MAZB
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm RoHS: Compliant | 14490 |
|
$0.4740 / $1.4500 | Buy Now |
DISTI #
70323901
|
RS | 220uF Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPE220MAZB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Future Electronics | TPE Series 220 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 112000Reel |
|
$0.3750 / $0.3950 | Buy Now |
|
Future Electronics | TPE Series 220 uF ±20% 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel | 18Cut Tape/Mini-Reel |
|
$0.6750 / $0.9550 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 220uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R RoHS: Compliant |
4000 In Stock |
|
$0.4769 / $0.5198 | Buy Now |
DISTI #
82778945
|
Verical | Cap Tant Polymer 220uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2342 | Americas - 28000 |
|
$0.6909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE220MAZB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE220MAZB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1386 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPE220MAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPE220MAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543B227M006AHE035WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPE220MAZB vs T543B227M006AHE035WAFL |
T520B227M006AHE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | 6TPE220MAZB vs T520B227M006AHE0257280 |
T543B227M006ATE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | 6TPE220MAZB vs T543B227M006ATE070 |
T543B227M006ATW045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | 6TPE220MAZB vs T543B227M006ATW045 |
T520B227M006AHE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411 | 6TPE220MAZB vs T520B227M006AHE025 |
TCOB0E227M8R | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | 6TPE220MAZB vs TCOB0E227M8R |
T543B227M006ATE0707610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPE220MAZB vs T543B227M006ATE0707610 |
T543B227M006ATW0457610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPE220MAZB vs T543B227M006ATW0457610 |
T543B227M006AHW035WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPE220MAZB vs T543B227M006AHW035WAFL |
T543B227M006AKS035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 1411, | 6TPE220MAZB vs T543B227M006AKS035 |