-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2769
|
Newark | Cap, 120Μf, 6.3V, 20%, Capacitance:120Μf, Voltage Rating:6.3V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.035Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 6TPE120MAZB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1442 |
|
$0.4350 / $0.8430 | Buy Now |
DISTI #
98W0989
|
Newark | Poscap, tpe Series Rohs Compliant: Yes |Panasonic 6TPE120MAZB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 / $0.4760 | Buy Now |
DISTI #
P16196CT-ND
|
DigiKey | CAP TANT POLY 120UF 6.3V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7237 In Stock |
|
$0.3790 / $1.5000 | Buy Now |
DISTI #
667-6TPE120MAZB
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm RoHS: Compliant | 2649 |
|
$0.3790 / $0.9800 | Buy Now |
DISTI #
V72:2272_11304978
|
Arrow Electronics | Cap Tant Polymer 120uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2011 Container: Cut Strips | Americas - 692 |
|
$0.3873 / $0.3939 | Buy Now |
DISTI #
70323893
|
RS | 120uF SMD Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPE120MAZB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | TPE Series 120 uF 6.3 V ±20% SMT Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 2000Reel |
|
$0.3400 / $0.3600 | Buy Now |
|
Future Electronics | TPE Series 120 uF 6.3 V ±20% SMT Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 120uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R RoHS: Compliant |
8211 In Stock |
|
$0.3804 / $0.4621 | Buy Now |
DISTI #
35634398
|
Verical | Cap Tant Polymer 120uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE120MAZB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE120MAZB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0756 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPE120MAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPE120MAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B127M006ATW0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPE120MAZB vs T543B127M006ATW0357610 |
T543B127M006AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, 1411 | KEMET Corporation | 6TPE120MAZB vs T543B127M006AHE035 |
T520B127M006APE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPE120MAZB vs T520B127M006APE035 |
T543B127M006AHE0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPE120MAZB vs T543B127M006AHE0357640 |
T543B127M006AHE035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPE120MAZB vs T543B127M006AHE035WAFL |
T520B127M006AHE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TPE120MAZB vs T520B127M006AHE0357280 |
T543B127M006ATE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, 1411 | KEMET Corporation | 6TPE120MAZB vs T543B127M006ATE035 |
T543B127M006AHS035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, 1411 | KEMET Corporation | 6TPE120MAZB vs T543B127M006AHS035 |
T543B127M006ATE035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPE120MAZB vs T543B127M006ATE035WAFL |
T543B127M006ATW035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPE120MAZB vs T543B127M006ATW035WAFL |