-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6TPB330MVL by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8769
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5002 |
|
$0.5910 | Buy Now |
DISTI #
85AJ8826
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6900 / $0.8140 | Buy Now |
DISTI #
10-6TPB330MVLCT-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8890 In Stock |
|
$0.5779 / $1.8200 | Buy Now |
DISTI #
667-6TPB330MVL
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm RoHS: Compliant | 2258 |
|
$0.6670 / $1.6600 | Buy Now |
DISTI #
V72:2272_26091654
|
Arrow Electronics | Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.045 Ohm 105°C ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2127 Container: Cut Strips | Americas - 5 |
|
$0.3604 / $0.5946 | Buy Now |
DISTI #
72476557
|
RS | Solid Polymer Tantalum Capacitor, SMD, 6.3 V +/- 20%, 330uF, POSCAP Series | Panasonic Electronic Co... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.3200 | RFQ |
|
Future Electronics | TPB Series 330 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel |
5000 Reel |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V330uF - 2,000h RoHS: Compliant | 0 |
|
$0.6440 / $1.3480 | Buy Now |
DISTI #
6TPB330MVL
|
TTI | Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.6170 | Buy Now |
DISTI #
6TPB330MVL-BULK
|
TME | Capacitor: tantalum-polymer, 330uF, 6.3VDC, TPB, SMD, ±20%, 2000h Min Qty: 1 | 25 |
|
$0.7000 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPB330MVL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPB330MVL
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1850 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TPB330MVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPB330MVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543D337M006AKW0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | 6TPB330MVL vs T543D337M006AKW0097280 |
6TPF330M5EL | Panasonic Electronic Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 6TPB330MVL vs 6TPF330M5EL |
T520D337M006AME0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPB330MVL vs T520D337M006AME0407280 |
T543D337M006AKE0157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | 6TPB330MVL vs T543D337M006AKE0157280 |
T520D337M006ATE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 6TPB330MVL vs T520D337M006ATE0407280 |
T520D337M006AME0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPB330MVL vs T520D337M006AME0097280 |
TA6R3PCJ337MDR0015 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPB330MVL vs TA6R3PCJ337MDR0015 |
T543D337M006AKE0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | 6TPB330MVL vs T543D337M006AKE0107280 |
T520D337M006AHE009C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 6TPB330MVL vs T520D337M006AHE009C-7280 |
NTP337M6.3TRD(25)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | 6TPB330MVL vs NTP337M6.3TRD(25)3KF |