Part Details for 6TPB150M by Sanyo Electronic Devices Corp (Components)
Overview of 6TPB150M by Sanyo Electronic Devices Corp (Components)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TPB150M
6TPB150M CAD Models
6TPB150M Part Data Attributes
|
6TPB150M
Sanyo Electronic Devices Corp (Components)
Buy Now
Datasheet
|
Compare Parts:
6TPB150M
Sanyo Electronic Devices Corp (Components)
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TPB( D3 SIZE) | |
Size Code | 2917 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Width | 4.3 mm |