Part Details for 6TM2JRB223MRN by Samwha Electronics
Overview of 6TM2JRB223MRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TM2JRB223MRN
6TM2JRB223MRN CAD Models
6TM2JRB223MRN Part Data Attributes
|
6TM2JRB223MRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TM2JRB223MRN
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TM2JRB223MRN
This table gives cross-reference parts and alternative options found for 6TM2JRB223MRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2JRB223MRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMPE223M2J-RS | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TM2JRB223MRN vs DMPE223M2J-RS |
PM53C2200020630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2JRB223MRN vs PM53C2200020630 |
PM14C2200020630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2JRB223MRN vs PM14C2200020630 |
MDD2J223MT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TM2JRB223MRN vs MDD2J223MT2I4 |
MDDSA2J223M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TM2JRB223MRN vs MDDSA2J223M |
6TX2JRB223MAN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2JRB223MRN vs 6TX2JRB223MAN |
6030.02220630A | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6TM2JRB223MRN vs 6030.02220630A |
6EB2JRB223MRG100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2JRB223MRN vs 6EB2JRB223MRG100FK |
DMF223M630BTA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 6TM2JRB223MRN vs DMF223M630BTA |
6TM2JRB223MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2JRB223MRN vs 6TM2JRB223MCS |