6TM2JRB223MAM
Samwha Electronics
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 6TM2JRB223MAM by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6TM2JRB223MAM by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6TM2JRB223MAM by Samwha Electronics

6TM2JRB223MAM
Samwha Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
TM
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 6TM2JRB223MAM
    Samwha Electronics
    CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 6TM2JRB223MAM

This table gives cross-reference parts and alternative options found for 6TM2JRB223MAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2JRB223MAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DMPE223M2J-RS Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation 6TM2JRB223MAM vs DMPE223M2J-RS
PM53C2200020630 Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED EXXELIA Group 6TM2JRB223MAM vs PM53C2200020630
PM14C2200020630 Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED EXXELIA Group 6TM2JRB223MAM vs PM14C2200020630
MDD2J223MT2I4 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd 6TM2JRB223MAM vs MDD2J223MT2I4
MDDSA2J223M CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd 6TM2JRB223MAM vs MDDSA2J223M
6TX2JRB223MAN CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TM2JRB223MAM vs 6TX2JRB223MAN
6030.02220630A CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors 6TM2JRB223MAM vs 6030.02220630A
6EB2JRB223MRG100FK CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TM2JRB223MAM vs 6EB2JRB223MRG100FK
DMF223M630BTA CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc 6TM2JRB223MAM vs DMF223M630BTA
6TM2JRB223MCS CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TM2JRB223MAM vs 6TM2JRB223MCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6TM2JRB223MAM by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6TM2JRB223MAM by Samwha Electronics

  • Please alert me when 6TM2JRB223MAM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6TM2JRB223MAM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6TM2JRB223MAM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6TM2JRB223MAM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6TM2JRB223MAM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6TM2JRB223MAM by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: