Part Details for 6TM2GRB223MCS by Samwha Electronics
Overview of 6TM2GRB223MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TM2GRB223MCS
6TM2GRB223MCS CAD Models
6TM2GRB223MCS Part Data Attributes
|
6TM2GRB223MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TM2GRB223MCS
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TM2GRB223MCS
This table gives cross-reference parts and alternative options found for 6TM2GRB223MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2GRB223MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2G223MT | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TM2GRB223MCS vs MDDSA2G223MT |
6030.02220400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6TM2GRB223MCS vs 6030.02220400A |
MDD2G223M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TM2GRB223MCS vs MDD2G223M |
X678.022-20-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6TM2GRB223MCS vs X678.022-20-400 |
5TY2GRB223MAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2GRB223MCS vs 5TY2GRB223MAN |
6TL2GRB223MCS | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6TM2GRB223MCS vs 6TL2GRB223MCS |
MDDSA2G223M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 6TM2GRB223MCS vs MDDSA2G223M |
BR72220400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2GRB223MCS vs BR72220400 |
6EB2GRB223MAM075FK | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2GRB223MCS vs 6EB2GRB223MAM075FK |
6EB2GBB223MAN100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2GRB223MCS vs 6EB2GBB223MAN100DF |