Part Details for 6TM2ERB185JCS by Samwha Electronics
Overview of 6TM2ERB185JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TM2ERB185JCS
6TM2ERB185JCS CAD Models
6TM2ERB185JCS Part Data Attributes
|
6TM2ERB185JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TM2ERB185JCS
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TM2ERB185JCS
This table gives cross-reference parts and alternative options found for 6TM2ERB185JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2ERB185JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MMG185JS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6TM2ERB185JCS vs 250MMG185JS7 |
MMX185J250RGK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TM2ERB185JCS vs MMX185J250RGK |
MMCF0250J18500000225 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TM2ERB185JCS vs MMCF0250J18500000225 |
MMHD0250J18500000225 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TM2ERB185JCS vs MMHD0250J18500000225 |
MEB-185J0250DB1222 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TM2ERB185JCS vs MEB-185J0250DB1222 |
PM14B1.85250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2ERB185JCS vs PM14B1.85250 |
MMX185J250AD | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TM2ERB185JCS vs MMX185J250AD |
MDDSA2E185J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 6TM2ERB185JCS vs MDDSA2E185J |
PM52C1.85250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2ERB185JCS vs PM52C1.85250 |
ECQE2185JB3 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 6TM2ERB185JCS vs ECQE2185JB3 |