Part Details for 6TL2JRB333JAN by Samwha Electronics
Overview of 6TL2JRB333JAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL2JRB333JAN
6TL2JRB333JAN CAD Models
6TL2JRB333JAN Part Data Attributes
|
6TL2JRB333JAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL2JRB333JAN
Samwha Electronics
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL2JRB333JAN
This table gives cross-reference parts and alternative options found for 6TL2JRB333JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL2JRB333JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-333J0630DT2159 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TL2JRB333JAN vs MEF-333J0630DT2159 |
6TM2JRB333JAM | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL2JRB333JAN vs 6TM2JRB333JAM |
MMX333J630RDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TL2JRB333JAN vs MMX333J630RDK |
6TX2JRB333JCS | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL2JRB333JAN vs 6TX2JRB333JCS |
630MMW333JEF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TL2JRB333JAN vs 630MMW333JEF |
MMX333J630ADK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TL2JRB333JAN vs MMX333J630ADK |
MEF-333J0630DT1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TL2JRB333JAN vs MEF-333J0630DT1153 |
MEF-333J0630DB2152 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TL2JRB333JAN vs MEF-333J0630DB2152 |
MMX333J630BD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TL2JRB333JAN vs MMX333J630BD |
MMX333J630RCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TL2JRB333JAN vs MMX333J630RCK |