6TL2ERB823MCS
Samwha Electronics
Description: Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED

Overview of 6TL2ERB823MCS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 6TL2ERB823MCS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6TL2ERB823MCS by Samwha Electronics

6TL2ERB823MCS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 6TL2ERB823MCS
    Samwha Electronics
    Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 6TL2ERB823MCS

This table gives cross-reference parts and alternative options found for 6TL2ERB823MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL2ERB823MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TM2ERB823MCS CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TL2ERB823MCS vs 6TM2ERB823MCS
X603.082-20-250 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors 6TL2ERB823MCS vs X603.082-20-250
ECQE2823MB Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 6TL2ERB823MCS vs ECQE2823MB
6TL2ERB823MAN Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6TL2ERB823MCS vs 6TL2ERB823MAN
PM15B8200020250 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED EXXELIA Group 6TL2ERB823MCS vs PM15B8200020250
250MMW823MEF CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6TL2ERB823MCS vs 250MMW823MEF
6TM2ERB823MRN CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6TL2ERB823MCS vs 6TM2ERB823MRN
MDD2E823MT2C2 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd 6TL2ERB823MCS vs MDD2E823MT2C2
MDDSA2E823M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Chemical Co America Ltd 6TL2ERB823MCS vs MDDSA2E823M
X678.082-20-250 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors 6TL2ERB823MCS vs X678.082-20-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6TL2ERB823MCS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6TL2ERB823MCS by Samwha Electronics

  • Please alert me when 6TL2ERB823MCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6TL2ERB823MCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6TL2ERB823MCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6TL2ERB823MCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6TL2ERB823MCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6TL2ERB823MCS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: