Part Details for 6TL2ERB473JAF by Samwha Electronics
Overview of 6TL2ERB473JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL2ERB473JAF
6TL2ERB473JAF CAD Models
6TL2ERB473JAF Part Data Attributes
|
6TL2ERB473JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL2ERB473JAF
Samwha Electronics
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL2ERB473JAF
This table gives cross-reference parts and alternative options found for 6TL2ERB473JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL2ERB473JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRM473J250C | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TL2ERB473JAF vs NRM473J250C |
AMZF0250J47300000050 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TL2ERB473JAF vs AMZF0250J47300000050 |
X603.047-5-250 | ASC Capacitors | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TL2ERB473JAF vs X603.047-5-250 |
PM53B470005250 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | 6TL2ERB473JAF vs PM53B470005250 |
MEB-473J0250DB1076 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TL2ERB473JAF vs MEB-473J0250DB1076 |
MEF-473J0250DT1078 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TL2ERB473JAF vs MEF-473J0250DT1078 |
MEB-473J0250DT1076 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TL2ERB473JAF vs MEB-473J0250DT1076 |
MMX473J250RC | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TL2ERB473JAF vs MMX473J250RC |
MEF-473J0250DB107B | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TL2ERB473JAF vs MEF-473J0250DB107B |
AMZ473J250RDK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | 6TL2ERB473JAF vs AMZ473J250RDK |