Part Details for 6TL2ERB274JAN by Samwha Electronics
Overview of 6TL2ERB274JAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL2ERB274JAN
6TL2ERB274JAN CAD Models
6TL2ERB274JAN Part Data Attributes
|
6TL2ERB274JAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL2ERB274JAN
Samwha Electronics
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL2ERB274JAN
This table gives cross-reference parts and alternative options found for 6TL2ERB274JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL2ERB274JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-274J0250DB1107 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TL2ERB274JAN vs MEB-274J0250DB1107 |
MMHS0250J27400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TL2ERB274JAN vs MMHS0250J27400000200 |
MMX274J250RDK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TL2ERB274JAN vs MMX274J250RDK |
ECQE2274RJ9 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ERB274JAN vs ECQE2274RJ9 |
MMC274J250AF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TL2ERB274JAN vs MMC274J250AF |
PM52C0.275250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TL2ERB274JAN vs PM52C0.275250 |
MEB-274J0250DT1108 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TL2ERB274JAN vs MEB-274J0250DT1108 |
MMCV0250J2740000D220 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TL2ERB274JAN vs MMCV0250J2740000D220 |
MDD2E274J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TL2ERB274JAN vs MDD2E274J |
MEB-274J0250DT1103 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TL2ERB274JAN vs MEB-274J0250DT1103 |