Part Details for 6TL1JRB473KAN by Samwha Electronics
Overview of 6TL1JRB473KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL1JRB473KAN
6TL1JRB473KAN CAD Models
6TL1JRB473KAN Part Data Attributes
|
6TL1JRB473KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL1JRB473KAN
Samwha Electronics
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL1JRB473KAN
This table gives cross-reference parts and alternative options found for 6TL1JRB473KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL1JRB473KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMF473K063A | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 6TL1JRB473KAN vs DMF473K063A |
6EB1JBB473KRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB473KAN vs 6EB1JBB473KRN050BA |
6EB1JBB473KAF050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB473KAN vs 6EB1JBB473KAF050BA |
6EB1JRB473KRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB473KAN vs 6EB1JRB473KRN050BA |
6EB1JRB473KAM050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB473KAN vs 6EB1JRB473KAM050AA |
6EB1JBB473KCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB473KAN vs 6EB1JBB473KCS050AA |
X626.047-10-63 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6TL1JRB473KAN vs X626.047-10-63 |
6EB1JRB473KRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB473KAN vs 6EB1JRB473KRG050BA |
6EB1JRB473KCS050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB473KAN vs 6EB1JRB473KCS050BA |
6EB1JRB473KCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB473KAN vs 6EB1JRB473KCS050AA |