Part Details for 6TL1JRB105KCS by Samwha Electronics
Overview of 6TL1JRB105KCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL1JRB105KCS
6TL1JRB105KCS CAD Models
6TL1JRB105KCS Part Data Attributes
|
6TL1JRB105KCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL1JRB105KCS
Samwha Electronics
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL1JRB105KCS
This table gives cross-reference parts and alternative options found for 6TL1JRB105KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL1JRB105KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X680(10.0)1-10-63 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6TL1JRB105KCS vs X680(10.0)1-10-63 |
6TL1JRB105KAF | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6TL1JRB105KCS vs 6TL1JRB105KAF |
6EB1JBB105KRG075HM | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB105KCS vs 6EB1JBB105KRG075HM |
6EB1JBB105KAG075HM | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB105KCS vs 6EB1JBB105KAG075HM |
PM15B11063 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TL1JRB105KCS vs PM15B11063 |
6EB1JRB105KAM075HM | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB105KCS vs 6EB1JRB105KAM075HM |
63SMC105K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 6TL1JRB105KCS vs 63SMC105K |
6EB1JBB105KAM075HM | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL1JRB105KCS vs 6EB1JBB105KAM075HM |
MPEM105K1JTA-5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TL1JRB105KCS vs MPEM105K1JTA-5 |
EPEM105K1J | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TL1JRB105KCS vs EPEM105K1J |