-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2744
|
Newark | Cap, 330Μf, 6.3V, 20% Rohs Compliant: Yes |Panasonic 6TCE330MFL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2000 / $2.1600 | Buy Now |
DISTI #
58Y5615
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 6TCE330MFL RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.0700 | Buy Now |
DISTI #
P123569CT-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5480 In Stock |
|
$0.9369 / $2.8400 | Buy Now |
DISTI #
6TCE330MFL
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ? 20%, D3L, 15 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 6TCE330MFL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9306 / $1.0141 | Buy Now |
DISTI #
667-6TCE330MFL
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 330uF 15m POSCAP RoHS: Compliant | 0 |
|
$0.9270 / $2.3300 | Order Now |
DISTI #
V72:2272_16513152
|
Arrow Electronics | Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.015 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2218 Container: Cut Strips | Americas - 4900 |
|
$0.8079 / $0.8628 | Buy Now |
|
Future Electronics | 330 F Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm 100 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 6.3VDC, 330uF, 15m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.8690 / $1.8190 | Buy Now |
DISTI #
61900484
|
Verical | Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.015 Ohm 125°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2218 | Americas - 4900 |
|
$0.8628 | Buy Now |
DISTI #
6TCE330MFL
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 6.3 V, � 20%, D3L, 15 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 6TCE330MFL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TCE330MFL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TCE330MFL
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TCE330MFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TCE330MFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D337M006ATW015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | 6TCE330MFL vs T543D337M006ATW015 |
T540D337M006DH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TCE330MFL vs T540D337M006DH6510WAFL |
T540D337M006DH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TCE330MFL vs T540D337M006DH6610WAFL |
T540D337M006BT6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TCE330MFL vs T540D337M006BT6520 |
T540D337M006DH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TCE330MFL vs T540D337M006DH67107640 |
6TCE330MIL | Tantalum Capacitor, Tantalum (solid Polymer) | Panasonic Electronic Components | 6TCE330MFL vs 6TCE330MIL |
T540D337M006BT66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TCE330MFL vs T540D337M006BT66207280 |
T543D337M006ATE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 6TCE330MFL vs T543D337M006ATE0107280 |
T543D337M006AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TCE330MFL vs T543D337M006AHE0257640 |
T540D337M006DH6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TCE330MFL vs T540D337M006DH6720WAFL |