6TA2BRB124KAN
Samwha Electronics
Description: Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED

Overview of 6TA2BRB124KAN by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 6TA2BRB124KAN by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6TA2BRB124KAN by Samwha Electronics

6TA2BRB124KAN
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.12 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
125 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 6TA2BRB124KAN
    Samwha Electronics
    Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 6TA2BRB124KAN

This table gives cross-reference parts and alternative options found for 6TA2BRB124KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TA2BRB124KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMDF0125K12400000075 Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 6TA2BRB124KAN vs MMDF0125K12400000075
125MMBA124KTL Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6TA2BRB124KAN vs 125MMBA124KTL
ECQE1A124KF9 Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 6TA2BRB124KAN vs ECQE1A124KF9
125MMBA124KW7 Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6TA2BRB124KAN vs 125MMBA124KW7
6TA2BRB124KAF Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6TA2BRB124KAN vs 6TA2BRB124KAF
MMDF0125K12400000050 Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 6TA2BRB124KAN vs MMDF0125K12400000050
ECQE1A124KFZ Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 6TA2BRB124KAN vs ECQE1A124KFZ
ECQE1A124KFW Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 6TA2BRB124KAN vs ECQE1A124KFW
125MMBA124KH7 Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6TA2BRB124KAN vs 125MMBA124KH7
125MMBA124KTJ Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6TA2BRB124KAN vs 125MMBA124KTJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6TA2BRB124KAN by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6TA2BRB124KAN by Samwha Electronics

  • Please alert me when 6TA2BRB124KAN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6TA2BRB124KAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6TA2BRB124KAN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6TA2BRB124KAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6TA2BRB124KAN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6TA2BRB124KAN by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: