-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1242
|
Newark | Cap, 820Uf, 6.3V, Alu Elec, Polymer, Smd, Capacitance:820Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.012Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:4.7A Rohs Compliant: Yes |Panasonic 6SVPT820M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.2660 | Buy Now |
DISTI #
38AJ1243
|
Newark | Cap, 820Uf, 6.3V, Alu Elec, Polymer, Smd, Capacitance:820Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.012Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:4.7A Rohs Compliant: Yes |Panasonic 6SVPT820M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7010 / $0.9420 | Buy Now |
DISTI #
10-6SVPT820MCT-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 6.3V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
208 In Stock |
|
$0.6970 / $1.7600 | Buy Now |
DISTI #
38AJ1242
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 6.3 V, ? 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 38AJ1242) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
400 Partner Stock |
|
$1.2300 / $1.7200 | Buy Now |
DISTI #
6SVPT820M
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 6.3 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVPT820M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7279 / $0.7932 | Buy Now |
DISTI #
667-6SVPT820M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3VDC 820uF 20% 4700mA 12mOhm RoHS: Compliant | 499 |
|
$0.6670 / $1.7600 | Buy Now |
DISTI #
V72:2272_25113081
|
Arrow Electronics | Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 20000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2023 Container: Cut Strips | Americas - 397 |
|
$0.1377 / $0.6840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks | 0 |
|
$0.6680 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitors - 820uF - 6V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm RoHS: Compliant | 0 |
|
$0.6970 / $0.8550 | Buy Now |
DISTI #
69105248
|
Verical | Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 20000h 105°C T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 | Americas - 400 |
|
$1.2348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVPT820M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVPT820M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 11.9 mm | |
Leakage Current | 1.033 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 235 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |