-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2715
|
Newark | Cap, 220Μf, 6.3V, 20%, Radial, Capacitance:220Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpc Series, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 6SVPC220MV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.3920 / $0.8920 | Buy Now |
DISTI #
98W0935
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 6.3V, Radial Can-Smd, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 6SVPC220MV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5820 | Buy Now |
DISTI #
98W0936
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 6.3V, Radial Can-Smd, Full Reel, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Ripple Current:3.16A Rohs Compliant: Yes |Panasonic 6SVPC220MV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.4450 | Buy Now |
DISTI #
P16610CT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0 / $0.9700 | Buy Now |
DISTI #
6SVPC220MV
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVPC220MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3231 / $0.3658 | Buy Now |
DISTI #
667-6SVPC220MV
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm RoHS: Compliant | 0 |
|
$0.3250 / $0.9700 | Order Now |
DISTI #
70324284
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,220uF,15mohm,6.3x6mm, T&R | Panasonic Electronic Components 6SVPC220MV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5150 / $0.6440 | RFQ |
|
Future Electronics | CAP ALUM POLY 220UF 20% 6.3V SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 On Order |
|
$0.3770 / $0.4576 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1900 |
|
$0.1890 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVPC220MV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVPC220MV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 158 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for 6SVPC220MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SVPC220MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SVPC220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Panasonic Electronic Components | 6SVPC220MV vs 6SVPC220M |
6SVPE220M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 6SVPC220MV vs 6SVPE220M |
MAL218097303E3 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Vishay Intertechnologies | 6SVPC220MV vs MAL218097303E3 |
MAL218197303E3 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Vishay Intertechnologies | 6SVPC220MV vs MAL218197303E3 |
6SVPC220M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | SUN Electronic Industries Corporation | 6SVPC220MV vs 6SVPC220M |
6SVPE220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 6SVPC220MV vs 6SVPE220M |