-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2017, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5733
|
Newark | Cap, Alu Elec, Polymer, 22Uf, 6.3V, Smd, Capacitance:22µf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.2Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 6SVP22M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1977 |
|
$0.4470 | Buy Now |
DISTI #
80AH0441
|
Newark | Cap Ta Polymer 22Uf 6.3Vdc 200M Ohm Smd 4 X 5.5Mm Rohs Compliant: Yes |Panasonic 6SVP22M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.4780 | Buy Now |
DISTI #
98W0948
|
Newark | Cap, Alu Elec, Polymer, 22Uf, 6.3V, Smd, Capacitance:22µf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.2Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 6SVP22M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.5110 | Buy Now |
DISTI #
P16599CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4311 In Stock |
|
$0 / $0.9700 | Buy Now |
DISTI #
68AC5733
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68AC5733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 1977 Partner Stock |
|
$0.4990 | Buy Now |
DISTI #
6SVP22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVP22M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3715 / $0.4206 | Buy Now |
DISTI #
667-6SVP22M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 22uF ESR 200mohm RoHS: Compliant | 3395 |
|
$0.3790 / $0.9300 | Buy Now |
DISTI #
70324240
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,22uF,200mohm,4x5.5mm, T&R | Panasonic Electronic Components 6SVP22M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.1000 | RFQ |
|
Future Electronics | SVP Series 6.3 V 22 uF 105°C 2 K Hrs SMT Polymer Aluminum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 2000Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 22uF 6.3VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 2000h 105°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.3578 / $0.4075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVP22M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVP22M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2017, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 5.4 mm | |
Leakage Current | 0.0693 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 37 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6SVP22M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SVP22M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SVPS22M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 6SVP22M vs 6SVPS22M |
6SVPS22M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 6SVP22M vs 6SVPS22M |