-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2512
|
Newark | Cap, 220Uf, 6.3V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 6SVP220MX Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.5050 | Buy Now |
DISTI #
98W0950
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 6.3V, Radial Can-Smd, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 6SVP220MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 56 |
|
$0.1790 | Buy Now |
DISTI #
80AH0443
|
Newark | Cap Ta Polymer 220Uf 6.3Vdc 35M Ohm Smd 8 X 7Mm Rohs Compliant: Yes |Panasonic 6SVP220MX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6080 / $0.6300 | Buy Now |
DISTI #
P16598CT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8309 In Stock |
|
$0.4654 / $1.3600 | Buy Now |
DISTI #
98W0950
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 98W0950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 56 Partner Stock |
|
$0.8330 / $1.4100 | Buy Now |
DISTI #
6SVP220MX
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVP220MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4423 / $0.4828 | Buy Now |
DISTI #
667-6SVP220MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 35mohm RoHS: Compliant | 1912 |
|
$0.4470 / $1.3400 | Buy Now |
DISTI #
70324239
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,220uF,35mohm,8x7mm, T&R | Panasonic Electronic Components 6SVP220MX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.3300 | RFQ |
|
Future Electronics | SVP Series 220 uF 6.3 V 105°C 2 kHrs SMT Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4900 | Buy Now |
|
Future Electronics | SVP Series 220 uF 6.3 V 105°C 2 kHrs SMT Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVP220MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVP220MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.277 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 128 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |