-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7373
|
Newark | Cap, Alu Polymer, 470Uf, 6.3V, Rad Can, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Leaded, Esr:0.015Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 6SEQP470M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6060 / $0.6570 | Buy Now |
DISTI #
P122196-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V TH Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6820 | Buy Now |
DISTI #
6SEQP470M
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 6.3 V, ? 20%, Radial Leaded, Through Hole - Bag (Alt: 6SEQP470M) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.5711 / $0.6223 | Buy Now |
DISTI #
667-6SEQP470M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6v 470uf 8x12mm RoHS: Compliant | 0 |
|
$0.6590 / $1.5900 | Order Now |
DISTI #
V99:2348_17687538
|
Arrow Electronics | Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 12mm) Radial 3.5mm 0.015 Ohm 1332mA 1000h 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1717 | Americas - 13 |
|
$0.5600 / $1.4469 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5540 / $0.6930 | Buy Now |
|
Quest Components | 640 |
|
$0.8848 / $2.2120 | Buy Now | |
DISTI #
6SEQP470M
|
TME | Capacitor: polymer, 470uF, 6.3VDC, SEQP, THT, ±20%, -55÷125°C, 1000h Min Qty: 200 | 0 |
|
$0.7800 | RFQ |
DISTI #
6SEQP470M
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: 6SEQP470M) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5540 / $0.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEQP470M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEQP470M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Leakage Current | 0.592 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 66.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 6SEQP470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEQP470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6SEQP470M+S | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 6SEQP470M vs 6SEQP470M+S |
6SEQP470M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 6SEQP470M vs 6SEQP470M |
6SEQP470M+TSS | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 6SEQP470M vs 6SEQP470M+TSS |
6SEQP470M+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 6SEQP470M vs 6SEQP470M+C3 |
6SEQP470M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 6SEQP470M vs 6SEQP470M+3 |