There are no models available for this part yet.
Overview of 6SEPC680M by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 6SEPC680M by SANYO Electric Co Ltd
Part Data Attributes for 6SEPC680M by SANYO Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ TO 300KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
7 mΩ
|
Leakage Current
|
0.857 mA
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
332 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6SEPC680M
This table gives cross-reference parts and alternative options found for 6SEPC680M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC680M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLE0J681MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 6SEPC680M vs PLE0J681MDO1CP |
PLF0J681MDO1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 6SEPC680M vs PLF0J681MDO1AA |
PLF0J681MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 6SEPC680M vs PLF0J681MDO1CP |
6SEPC680M+C3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 6SEPC680M vs 6SEPC680M+C3 |
6SEPC680M+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 6SEPC680M vs 6SEPC680M+T |
PLE0J681MDO1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 6SEPC680M vs PLE0J681MDO1AA |
PLE0J681MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6SEPC680M vs PLE0J681MDO1TD |
6SEPC680M+T | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 6SEPC680M vs 6SEPC680M+T |
PLF0J681MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6SEPC680M vs PLF0J681MDO1TD |
PLF0J681MDO1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 6SEPC680M vs PLF0J681MDO1CC |
Related Parts for 6SEPC680M
-
APSA6R3ELL681MJB5SFixed Capacitors
-
RC0402FR-0710KLFixed Resistors
-
M80-5101205Headers and Edge Type Connectors
-
LHL08TB331KFixed Inductors
-
RB160L-40TE25Rectifier Diodes
-
IPA80R1K4P7Power Field-Effect Transistors
-
SMBJ5.0ATransient Suppressors
-
UC3525ADWTRSwitching Regulator or Controllers
-
MIC5320-SSYD6-TRLinear Regulator ICs