6SEPC560MW+S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF,

Overview of 6SEPC560MW+S by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6SEPC560MW+S by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6SEPC560MW+S by Panasonic Electronic Components

6SEPC560MW+S
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
7 mΩ
Length
9 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
5600 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 6SEPC560MW+S
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF,
    VS

Alternate Parts for 6SEPC560MW+S

This table gives cross-reference parts and alternative options found for 6SEPC560MW+S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC560MW+S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6SEPC560MW+TSS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF Panasonic Electronic Components 6SEPC560MW+S vs 6SEPC560MW+TSS
6SEPC560MW Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 6SEPC560MW+S vs 6SEPC560MW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6SEPC560MW+S by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6SEPC560MW+S by Panasonic Electronic Components

  • Please alert me when 6SEPC560MW+S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6SEPC560MW+S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6SEPC560MW+S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6SEPC560MW+S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6SEPC560MW+S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6SEPC560MW+S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: