Part Details for 6SEPC470ME+TSS by Panasonic Electronic Components
Overview of 6SEPC470ME+TSS by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SEPC470ME+TSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
667-6SEPC470ME+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 10mohm RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
70324137
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,470uF,10mohm,6.3x7mm, T&A Box | Panasonic Electronic Components 6SEPC470ME+TSS RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 6SEPC470ME+TSS
6SEPC470ME+TSS CAD Models
6SEPC470ME+TSS Part Data Attributes
|
6SEPC470ME+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC470ME+TSS
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 20 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2970 mA | |
Series | SEPC | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 6SEPC470ME+TSS
This table gives cross-reference parts and alternative options found for 6SEPC470ME+TSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC470ME+TSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SEPC470ME+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Panasonic Electronic Components | 6SEPC470ME+TSS vs 6SEPC470ME+3 |
6SEPC470ME+S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Panasonic Electronic Components | 6SEPC470ME+TSS vs 6SEPC470ME+S |
6SEPC470ME+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Panasonic Electronic Components | 6SEPC470ME+TSS vs 6SEPC470ME+C3 |