6SEPC220M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Overview of 6SEPC220M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 6SEPC220M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 89Y2695
Newark Cap, 220Μf, 6.3V, 20%, Capacitance:220Μf, Voltage Rating:6.3V, Ae Capacitor Case:-, Product Range:Os-Con Sepc Series, Esr:0.018Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 6SEPC220M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 68
  • 1 $1.5100
  • 10 $1.1500
  • 25 $1.0800
  • 50 $1.0200
  • 100 $0.9590
  • 500 $0.7680
$0.7680 / $1.5100 Buy Now
DISTI # 98W0904
Newark Aluminium Electrolytic Capacitor, Sepc Series, 220 - F, - 20%, 6.3 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 6SEPC220M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7700
  • 1,000 $0.6590
$0.6590 / $0.7700 Buy Now
DISTI # P16362-ND
DigiKey CAP ALUM POLY 220UF 20% 6.3V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.5400
  • 10 $1.1700
  • 50 $1.0746
  • 100 $0.9790
  • 500 $0.7840
  • 1,000 $0.6130
  • 2,500 $0.5825
  • 5,000 $0.5520
$0.5520 / $1.5400 Buy Now
DISTI # 6SEPC220M
Avnet Americas Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 6SEPC220M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 500 $0.5757
  • 1,000 $0.5640
  • 2,000 $0.5561
  • 3,000 $0.5402
  • 4,000 $0.5283
  • 5,000 $0.5183
  • 50,000 $0.5084
$0.5084 / $0.5757 Buy Now
DISTI # 667-6SEPC220M
Mouser Electronics Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm RoHS: Compliant 758
  • 1 $1.5800
  • 10 $1.1000
  • 100 $0.9990
  • 500 $0.8000
  • 1,000 $0.5880
  • 2,500 $0.5820
  • 5,000 $0.5520
$0.5520 / $1.5800 Buy Now
DISTI # 70324132
RS Capacitor, Aluminum Organic Polymer, 6.3VDC,220uF,18mohm,6.3x5.5mm, Bulk | Panasonic Electronic Components 6SEPC220M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $1.0100
  • 2,500 $0.9600
  • 5,000 $0.9100
  • 50,000 $0.8600
  • 125,000 $0.8100
$0.8100 / $1.0100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks 0
  • 500 $0.4850
$0.4850 Buy Now
Onlinecomponents.com   RoHS: Compliant 1500 In Stock
  • 50 $0.7270
  • 250 $0.6360
  • 1,000 $0.5730
  • 2,500 $0.5430
  • 5,000 $0.5350
  • 7,500 $0.5160
  • 10,000 $0.5090
  • 15,000 $0.5010
$0.5010 / $0.7270 Buy Now
DISTI # 65206666
Verical Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.5mm) Radial 2.5mm 0.018 Ohm 2980mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2212 Americas - 1500
  • 100 $0.9451
  • 250 $0.8268
  • 1,000 $0.7449
  • 2,500 $0.7059
  • 5,000 $0.6955
$0.6955 / $0.9451 Buy Now
DISTI # 6SEPC220M
TTI Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 0
  • 500 $0.5480
  • 1,000 $0.5370
  • 7,500 $0.5270
  • 50,000 $0.5160
$0.5160 / $0.5480 Buy Now
DISTI # 6SEPC220M
TME Capacitor: polymer, 220uF, 6.3VDC, SEPC, THT, ±20%, -55÷105°C, 5000h Min Qty: 1000 0
  • 1,000 $0.7100
$0.7100 RFQ
DISTI # 6SEPC220M
Avnet Abacus Aluminum Polymer Capacitor, 220 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: 6SEPC220M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 6.3V 220uF Polymer 20% 18m 149mA120Hz PluginD6.3xL5.5mm Polymer Aluminum Capacitors ROHS 288
  • 1 $0.5240
  • 10 $0.4265
  • 30 $0.3840
  • 100 $0.3320
  • 500 $0.3084
  • 1,000 $0.2943
$0.2943 / $0.5240 Buy Now
Master Electronics   RoHS: Compliant 1500 In Stock
  • 50 $0.7270
  • 250 $0.6360
  • 1,000 $0.5730
  • 2,500 $0.5430
  • 5,000 $0.5350
  • 7,500 $0.5160
  • 10,000 $0.5090
  • 15,000 $0.5010
$0.5010 / $0.7270 Buy Now
Ozdisan Elektronik CAP.EL.220uF 6.3V 6.3x5.5 2.5MM 105C 5000H THT 0
  • 1 $1.1620
  • 500 $1.0564
$1.0564 / $1.1620 RFQ

CAD Models for 6SEPC220M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6SEPC220M by Panasonic Electronic Components

6SEPC220M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ TO 300KHZ
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
18 mΩ
Leakage Current
0.28 mA
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
149 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 6SEPC220M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 6SEPC220M

This table gives cross-reference parts and alternative options found for 6SEPC220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6SEPC220M+C3 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Panasonic Electronic Components 6SEPC220M vs 6SEPC220M+C3

Related Parts for 6SEPC220M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6SEPC220M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6SEPC220M by Panasonic Electronic Components

  • Please alert me when 6SEPC220M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6SEPC220M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6SEPC220M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6SEPC220M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6SEPC220M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6SEPC220M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: