Part Details for 6SEPC1500MT by Panasonic Electronic Components
Overview of 6SEPC1500MT by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6SEPC1500MT
6SEPC1500MT CAD Models
6SEPC1500MT Part Data Attributes
|
6SEPC1500MT
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC1500MT
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Leakage Current | 1.89 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 5560 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6SEPC1500MT
This table gives cross-reference parts and alternative options found for 6SEPC1500MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC1500MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLG0J152MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Nichicon Corporation | 6SEPC1500MT vs PLG0J152MDO1TD |
6SEPC1500MC3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Panasonic Electronic Components | 6SEPC1500MT vs 6SEPC1500MC3 |
PLG0J152MDO1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 6SEPC1500MT vs PLG0J152MDO1AA |
SD006M152 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 6SEPC1500MT vs SD006M152 |
PLG0J152MDO1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 6SEPC1500MT vs PLG0J152MDO1CT |
PLG0J152MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 6SEPC1500MT vs PLG0J152MDO1CP |
PLG0J152MDO1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 6SEPC1500MT vs PLG0J152MDO1CV |