-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0928
|
Newark | Aluminium Electrolytic Capacitor, Sep Series, 820 - F, - 20%, 6.3 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 6SEP820M RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 / $1.0200 | Buy Now |
DISTI #
P16359-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 6.3V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
158 In Stock |
|
$0.7098 / $1.7800 | Buy Now |
DISTI #
6SEP820M
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 6.3 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 6SEP820M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6903 / $0.7522 | Buy Now |
DISTI #
667-6SEP820M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm RoHS: Compliant | 279 |
|
$0.6810 / $1.8000 | Buy Now |
DISTI #
70324062
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,820uF,12mohm,10x13mm, Bulk | Panasonic Electronic Components 6SEP820M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$0.6330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6710 / $0.8110 | Buy Now |
DISTI #
6SEP820M
|
TTI | Aluminum Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.6490 / $0.6810 | Buy Now |
DISTI #
6SEP820M
|
TME | Capacitor: polymer, 820uF, 6.3VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 200 | 0 |
|
$0.8000 | RFQ |
DISTI #
6SEP820M
|
Avnet Abacus | Aluminum Polymer Capacitor, 820 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: 6SEP820M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEP820M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEP820M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Leakage Current | 0.775 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 272 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 6SEP820M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEP820M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SEP820M+T | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 820 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 6SEP820M vs 6SEP820M+T |
PLE0J821MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6SEP820M vs PLE0J821MDO1TD |
PLE0J821MDO1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6SEP820M vs PLE0J821MDO1 |
6SEP820M+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 6SEP820M vs 6SEP820M+C3 |
PLE0J821MDO1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 6SEP820M vs PLE0J821MDO1CM |
6SEP820M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 820 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | 6SEP820M vs 6SEP820M |
6SEP820M+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 6SEP820M vs 6SEP820M+T |
PLE0J821MDO1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 6SEP820M vs PLE0J821MDO1CA |
PLE0J821MDO1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 6SEP820M vs PLE0J821MDO1CP |