Part Details for 6RI100E-060 by Fuji Electric Co Ltd
Overview of 6RI100E-060 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6RI100E-060
6RI100E-060 CAD Models
6RI100E-060 Part Data Attributes
|
6RI100E-060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6RI100E-060
Fuji Electric Co Ltd
Bridge Rectifier Diode, 3 Phase, 100A, 600V V(RRM), Silicon, MODULE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | MODULE | |
Package Description | R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | FUJI ELECTRIC | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 6RI100E-060
This table gives cross-reference parts and alternative options found for 6RI100E-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6RI100E-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM50TC-H | Bridge Rectifier Diode, 3 Phase, 100A, 800V V(RRM), Silicon, | Mitsubishi Electric | 6RI100E-060 vs RM50TC-H |
6RI75E-060 | Bridge Rectifier Diode, 3 Phase, 75A, 600V V(RRM), Silicon, R606A, 5 PIN | Fuji Electric Co Ltd | 6RI100E-060 vs 6RI75E-060 |