-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6R3R15X475KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
6R3R15X475KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
This table gives cross-reference parts and alternative options found for 6R3R15X475KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6R3R15X475KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6R3R15X475KT4T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 6R3R15X475KV4E vs 6R3R15X475KT4T |
6R3R15X475KV4T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 6R3R15X475KV4E vs 6R3R15X475KV4T |
6R3R15X475KT4E | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 6R3R15X475KV4E vs 6R3R15X475KT4E |
TCCT6R3X475K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 6V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 6R3R15X475KV4E vs TCCT6R3X475K1GV001E |